MS27473E22A55S

Heilind Number:AAOMS27473E22A55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22A55S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22A55S
SKU:AAOMS27473E22A55S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Made of aluminum, they are offered with plating options including electroless nickel and cadmium finishes. These connectors, compliant with MIL-DTL-38999 II specifications, ensure reliable performance in demanding applications.