MS27473E22B1P

Heilind Number:AAOMS27473E22B1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B1P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B1P
SKU:AAOMS27473E22B1P

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and performance. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and industrial applications requiring rugged and reliable connectivity.