| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E22B21PC L/C |
| SKU: | AAOMS27473E22B21PC L/C |
MS27473E22B21PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E22B21PCLC, are meticulously engineered for reliable performance in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors offer 21 contacts in a sturdy aluminum shell. With an operating temperature range of -65 °C to 175 °C and various plating options including electroless nickel and cadmium olive drab, they ensure durability and corrosion resistance. Ideal for military and aerospace applications, they meet stringent MIL-DTL-38999 II specifications for quality and performance. Please note that this assembly does not ship with contacts.