MS27473E22B21P L/C

Heilind Number:AAOMS27473E22B21P L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B21P L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B21P L/C
SKU:AAOMS27473E22B21P L/C

Detailed Description

The MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts housed within a sealed insert for optimal performance. With a wide operating temperature range of -65°C to 200°C, they ensure reliability in extreme conditions. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed from aluminum with multiple plating options, including RoHS-compliant finishes, these connectors guarantee durability and compliance. Please note that this assembly does not ship with contacts.