MS27473E22B2P

Heilind Number:AAOMS27473E22B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B2P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B2P
SKU:AAOMS27473E22B2P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and environmental sealing for durability. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The aluminum shells come in different plating options, such as cadmium and nickel, ensuring reliable performance. With RoHS certified finishes available, these connectors meet industry standards for environmental compliance. Perfect for military and industrial use, they provide secure and efficient connectivity in demanding conditions.