MS27473E22B32S

Heilind Number:AAOMS27473E22B32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B32S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B32S
SKU:AAOMS27473E22B32S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for secure connectivity. These connectors are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple insert arrangements and contact sizes, they provide flexibility for different applications. Constructed with aluminum shells and offering plating options such as cadmium and nickel finishes, these connectors ensure durability and reliable performance. Suitable for military and industrial use, they meet MIL-DTL-38999 II specifications for quality and performance standards.