MS27473E22B35A

Heilind Number:AAOMS27473E22B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B35A
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B35A
SKU:AAOMS27473E22B35A

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for reliable connectivity. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with multiple plating options, ensuring durability and resistance to environmental factors. With military specification MIL-DTL-38999 II compliance and RoHS-certified cadmium-free finishes, these connectors meet stringent quality standards for reliable performance in demanding conditions.