MS27473E22B35BA

Heilind Number:AAOMS27473E22B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B35BA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B35BA
SKU:AAOMS27473E22B35BA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these connectors come in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come with plating options including electroless nickel, cadmium olive drab, and black anodized aluminum. RoHS-certified finishes are also available. Ideal for military applications, these connectors ensure reliable performance in demanding conditions.