MS27473E22B35BB

Heilind Number:AAOMS27473E22B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B35BB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B35BB
SKU:AAOMS27473E22B35BB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, offering robust environmental sealing for harsh conditions. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are designed for reliability in demanding environments. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer durability and are available with different plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, the MIL-DTL-38999 Series II connectors ensure secure and efficient connectivity in critical systems.