MS27473E22B35BC

Heilind Number:AAOMS27473E22B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B35BC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B35BC
SKU:AAOMS27473E22B35BC

Detailed Description

MIL-DTL-38999 Series II connectors with up to 128 contacts offer durable, environmentally sealed connectivity in harsh environments. Operating between -65 °C and 200 °C, these connectors come in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles. Available in aluminum shells with plating options like cadmium and nickel, they meet RoHS standards. Featuring M39029 rear release crimp contacts, they ensure reliable performance for military and industrial applications requiring high temperature and environmental resistance.