MS27473E22B35PA

Heilind Number:AAOMS27473E22B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B35PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B35PA
SKU:AAOMS27473E22B35PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they cater to different cable orientations. Using M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. Constructed with aluminum shells and offering plating choices like electroless nickel and cadmium finishes, they meet diverse application needs. Compliant with RoHS regulations, these connectors guarantee performance and reliability in demanding environments.