MS27473E22B35S

Heilind Number:AAOMS27473E22B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B35S
SKU:AAOMS27473E22B35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts sealed within the insert. Operating between -65 °C and 200 °C, these connectors offer durability in extreme conditions. Available in various mount types, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring aluminum shells with plating options such as cadmium and nickel, they ensure reliable performance. With RoHS compliant finishes, these connectors meet environmental standards. Ideal for military and industrial applications, they offer a secure and conductive connection, with a mating life of 500 cycles.