MS27473E22B35SC

Heilind Number:AAOMS27473E22B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22B35SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22B35SC
SKU:AAOMS27473E22B35SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliability in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. Utilizing M39029 rear release crimp contacts, they guarantee secure connections with sizes ranging from 22D to 12. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, they meet diverse application needs. Whether for military or industrial use, these connectors provide a durable and dependable solution.