| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E22F21S L/C |
| SKU: | AAOMS27473E22F21S L/C |
MS27473E22F21S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer rugged performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C and various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility and reliability. Compliant with military specification MIL-DTL-38999 II, they boast a durable aluminum shell with different plating options, including RoHS-compliant finishes. Designed for high reliability in aerospace, defense, and industrial applications, these connectors do not ship with contacts.