MS27473E22F2P

Heilind Number:AAOMS27473E22F2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22F2P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22F2P
SKU:AAOMS27473E22F2P

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility in installation. Constructed with aluminum shells and offering multiple plating options including gold and electroless nickel, they ensure durability and performance. Designed to MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace use, with RoHS compliant options available.