MS27473E22F2PA

Heilind Number:AAOMS27473E22F2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22F2PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22F2PA
SKU:AAOMS27473E22F2PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. The connectors, meeting MIL-DTL-38999 II specifications, ensure reliable connectivity in demanding applications with features like bayonet coupling, gold contact plating, and RoHS compliant finishes. Perfect for military and industrial use, these connectors provide secure and conductive connections, with a focus on environmental resistance and durability.