MS27473E22F2PC

Heilind Number:AAOMS27473E22F2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22F2PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22F2PC
SKU:AAOMS27473E22F2PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Made of aluminum with different plating options, they meet stringent military specifications for durability. RoHS compliant finishes are also available, offering environmentally friendly choices. Perfect for demanding environments, these connectors are ideal for aerospace, defense, and industrial applications.