MS27473E22F2SA

Heilind Number:AAOMS27473E22F2SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22F2SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22F2SA
SKU:AAOMS27473E22F2SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs. Compliant with military specification MIL-DTL-38999 II, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and various plating options such as gold, electroless nickel, and cadmium-free finishes, they ensure reliable performance with 500 mating cycles. Perfect for applications requiring conductivity and environmental resistance, these connectors are suitable for demanding military and industrial use.