| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E22F32SA L/C |
| SKU: | AAOMS27473E22F32SA L/C |
MS27473E22F32SA L/C
Specifications
Detailed Description
Enhance your connectivity solutions with the MIL-DTL-38999 Series II connectors. With up to 128 contacts housed in a durable aluminum shell, these connectors are designed for reliable performance in harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors ensure consistent functionality even in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization based on your specific requirements. Elevate your connectivity with the MIL-DTL-38999 Series II connectors.