| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E22F32SC L/C |
| SKU: | AAOMS27473E22F32SC L/C |
MS27473E22F32SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 II connectors, featuring up to 128 contacts housed within an environmentally sealed insert, offer robust connectivity in extreme conditions. With an operating temperature range from -65 °C to 200 °C and various receptacle styles available, including front wall mount and jam nut, these connectors ensure versatility and reliability in installation. Constructed with aluminum shells and offering multiple plating options, they guarantee durability and performance in aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.