| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E22F35PC L/C |
| SKU: | AAOMS27473E22F35PC L/C |
MS27473E22F35PC L/C
Specifications
Detailed Description
Experience unparalleled reliability and durability with our MIL-DTL-38999 Series II connectors. Engineered for harsh environments, these connectors feature up to 128 contacts in a sealed insert, ensuring optimal performance in extreme conditions. With operating temperatures ranging from -65°C to 200°C, they are ideal for military and industrial applications. Offering various mounting options and constructed with aluminum shells, these connectors provide versatility and ruggedness. Choose from a range of plating options, including RoHS-certified finishes, for enhanced corrosion resistance. Please note that this assembly does not ship with contacts. Trust in the quality and performance of our MIL-DTL-38999 Series II connectors for your connectivity needs.