| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E22F55P L/C |
| SKU: | AAOMS27473E22F55P L/C |
MS27473E22F55P L/C
Specifications
Detailed Description
Experience unparalleled connectivity with our MIL-DTL-38999 Series II connectors, designed for harsh environments. With up to 128 contacts housed in a secure insert, these connectors ensure reliable performance in extreme conditions. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, they are a dependable choice for demanding applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts, they cater to diverse connectivity needs. Crafted from durable aluminum, these connectors come with a range of plating options, including cadmium-free finishes for compliance with RoHS regulations. Please note that this assembly does not ship with contacts. Trust in the resilience and efficiency of our MIL-DTL-38999 Series II connectors for seamless electrical connections in critical operations.