MS27473E22F55SA

Heilind Number:AAOMS27473E22F55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22F55SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22F55SA
SKU:AAOMS27473E22F55SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in demanding conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in aluminum shells with options for plating finishes like gold, electroless nickel, and cadmium-free coatings, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged and high-performance connectivity solutions.