MS27473E22F55SC

Heilind Number:AAOMS27473E22F55SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22F55SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22F55SC
SKU:AAOMS27473E22F55SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable performance. Constructed with aluminum shells and offering a choice of plating options, they meet stringent military specifications for durability. Suitable for applications requiring RoHS compliance, these connectors are ideal for demanding environments where ruggedness and reliability are essential.