| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E22F55S L/C |
| SKU: | AAOMS27473E22F55S L/C |
MS27473E22F55S L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series II connector assembly, featuring a straight plug design with crimp type connectivity and bayonet coupling, is meticulously crafted for optimal performance in harsh environments. With a robust construction and a wide operating temperature range of -65 °C to 200 °C, it ensures reliable connections even in the most demanding conditions. The aluminum shell, plated with electroless nickel for added durability, offers excellent corrosion resistance. This specific model, MS27473E22F55SLC, boasts 55 female socket contacts, suitable for high-reliability applications. Please note that this assembly does not ship with contacts.