MS27473E24A1PC

Heilind Number:AAOMS27473E24A1PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24A1PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24A1PC
SKU:AAOMS27473E24A1PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer exceptional performance with up to 128 contacts housed in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use reliable M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating choices including cadmium-free options, they ensure long-lasting durability. With RoHS certification, these connectors meet environmental standards while delivering high conductivity and ingress protection. Perfect for military and industrial use, they guarantee secure and efficient electrical connections in demanding conditions.