MS27473E24A1PD

Heilind Number:AAOMS27473E24A1PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24A1PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24A1PD
SKU:AAOMS27473E24A1PD

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts housed within an environmentally sealed insert. Designed for durability, these connectors have an operating temperature range from -65°C to 200°C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. With nine shell sizes and 52 insert arrangements, they accommodate a wide range of applications. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors prioritize performance and compliance. RoHS certified for environmental responsibility, they are ideal for military and industrial applications requiring rugged and dependable connectivity.