MS27473E24A24S

Heilind Number:AAOMS27473E24A24S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24A24S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24A24S
SKU:AAOMS27473E24A24S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in a durable insert, offering environmental sealing for reliable performance in harsh conditions. With an operating temperature range from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for diverse installation needs. The plugs come in straight, RFI grounding, and standard options, with a 90-degree cable clamp for secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors are designed for rugged environments, with aluminum shells and multiple plating options including cadmium-free finishes. With RoHS-certified options available, they ensure both performance and environmental compliance. Perfect for use in demanding settings, these connectors offer reliable connectivity in critical operations.