MS27473E24A35S

Heilind Number:AAOMS27473E24A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24A35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24A35S
SKU:AAOMS27473E24A35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they offer versatility in installation with 90-degree cable clamp options. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure secure connections. Available in aluminum shells with plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications for performance and durability in demanding applications.