| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24A35SA L/C |
| SKU: | AAOMS27473E24A35SA L/C |
MS27473E24A35SA L/C
Specifications
Detailed Description
Enhance connectivity in demanding environments with our MIL-DTL-38999 Series II connectors. Featuring up to 128 contacts in a rugged insert, these connectors are designed for military and industrial applications. With an operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer versatility in installation. Crafted from aluminum with plating options such as electroless nickel and cadmium, they prioritize durability and environmental compliance. Please note that this assembly does not ship with contacts.