| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24A35SD L/C |
| SKU: | AAOMS27473E24A35SD L/C |
MS27473E24A35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust and reliable connectivity for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C and a variety of mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility for diverse applications. Available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they ensure secure and efficient connections. Constructed with environmentally sealed aluminum shells and offering RoHS-compliant finishes, these connectors meet stringent quality and compliance standards. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.