MS27473E24A4S

Heilind Number:AAOMS27473E24A4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24A4S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24A4S
SKU:AAOMS27473E24A4S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, including straight and 90-degree cable clamp options, come in 9 shell sizes with 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells, they offer durability, with plating options such as electroless nickel and cadmium finishes. These connectors, compliant with military specification MIL-DTL-38999 II, ensure reliable performance in demanding applications.