MS27473E24A4SC

Heilind Number:AAOMS27473E24A4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24A4SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24A4SC
SKU:AAOMS27473E24A4SC

Detailed Description

The MIL-DTL-38999 Series II connectors offer exceptional durability and performance in harsh environments, meeting stringent military specifications. With up to 128 contacts housed in a secure insert, these connectors ensure reliable connectivity. Featuring a wide range of mounting options and contact arrangements, they are versatile for various applications. Operating seamlessly in temperatures ranging from -65°C to 200°C, they are ideal for demanding conditions. Constructed with aluminum shells and available in different plating options, including RoHS compliant finishes, these connectors guarantee long-lasting quality. The straight plug design with bayonet coupling and removable crimp contacts facilitates easy installation and maintenance. With a service rating of Class I and environmental resistance, they are suitable for critical operations. Trust in the MIL-DTL-38999 Series II connectors for robust and efficient electrical connections in military and industrial settings.