MS27473E24A4SD

Heilind Number:AAOMS27473E24A4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24A4SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24A4SD
SKU:AAOMS27473E24A4SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they meet stringent military specifications. With a straight plug configuration, gold-plated contacts, and a maximum operating temperature of 150 °C, they guarantee durable and efficient connectivity in aerospace, defense, and industrial settings.