MS27473E24B24P

Heilind Number:AAOMS27473E24B24P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B24P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B24P
SKU:AAOMS27473E24B24P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts housed in an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation needs. The connectors, crafted from aluminum shells, come with a range of plating options including cadmium and electroless nickel finishes. Compliant with military specifications, they ensure durability and longevity, making them ideal for demanding applications in sectors like aerospace, defense, and telecommunications.