MS27473E24B24PD

Heilind Number:AAOMS27473E24B24PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B24PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B24PD
SKU:AAOMS27473E24B24PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options like front/rear wall mount, jam nut, and box mount receptacles, they offer versatility. With 52 insert arrangements and M39029 rear release crimp contacts, customization is seamless. Constructed with aluminum shells and plated in options like cadmium and nickel, they ensure durability. The straight plug design with bayonet coupling, gold-plated contacts, and RoHS compliant finishes, guarantee reliable performance. Suitable for military applications, these connectors are vital for maintaining secure electrical connections in demanding conditions.