MS27473E24B24S

Heilind Number:AAOMS27473E24B24S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B24S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B24S
SKU:AAOMS27473E24B24S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering secure connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C and environmental sealing, they ensure reliable performance in demanding conditions. Available in various receptacle types including front and rear wall mount, jam nut, and box mount, these connectors provide versatile installation options. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, accommodate diverse wiring needs. Compliant with military specification MIL-DTL-38999 II, these connectors boast aluminum shells with plating options such as electroless nickel and cadmium finishes. With RoHS certified cadmium-free variants, they cater to environmental regulations while delivering durability and conductivity. Ideal for applications requiring high mating cycles and resistance to environmental factors, these connectors are essential components in aerospace, defense, and industrial systems.