MS27473E24B29PD

Heilind Number:AAOMS27473E24B29PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B29PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B29PD
SKU:AAOMS27473E24B29PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. These connectors come in various styles, including front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Made of aluminum with plating options like cadmium and nickel, these connectors ensure durability and RoHS compliance. Perfect for military and industrial applications, they offer reliable connectivity with their bayonet coupling and conductive pin contacts.