MS27473E24B35PC

Heilind Number:AAOMS27473E24B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B35PC
SKU:AAOMS27473E24B35PC

Detailed Description

Enhance your connectivity with MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. Available in various configurations like front wall mount, rear wall mount, jam nut, and more, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, along with a 90-degree cable clamp, these connectors ensure secure and reliable connections. Crafted from durable aluminum, they come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Perfect for military and industrial use, these connectors guarantee performance with their rugged construction and high mating cycle durability. Upgrade to MIL-DTL-38999 Series II for seamless electrical connections in demanding environments.