MS27473E24B35SB

Heilind Number:AAOMS27473E24B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B35SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B35SB
SKU:AAOMS27473E24B35SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. The plugs come in straight, RFI grounding, and standard configurations, with a 90-degree cable clamp option. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee durability and efficiency. Made of aluminum with multiple plating options, such as electroless nickel and cadmium finishes, they cater to diverse application requirements. RoHS compliant versions are also available, meeting environmental standards. Perfect for demanding industrial and military applications, these connectors ensure secure and efficient electrical connections.