MS27473E24B35SD

Heilind Number:AAOMS27473E24B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B35SD
SKU:AAOMS27473E24B35SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel finishes, they meet stringent military specifications. Suitable for use in aerospace, defense, and other industries, these connectors are built to withstand tough operating environments.