| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24B35SD L/C |
| SKU: | AAOMS27473E24B35SD L/C |
MS27473E24B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring the MS27473 designation, are meticulously engineered for uncompromising performance in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors offer reliable connectivity in extreme conditions. The Straight Plug configuration, with a shell size of 24 and contact size of 22D(128), is designed for seamless integration. Constructed with aluminum shells and available in various finishes including Electroless Nickel and Cadmium Olive Drab, these connectors ensure durability and longevity. Please note that this assembly does not ship with contacts.