| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24B35S L/C |
| SKU: | AAOMS27473E24B35S L/C |
MS27473E24B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27473E24B35SLC model, are meticulously engineered for high-performance connectivity in rugged environments. With up to 128 contacts housed in a durable aluminum shell, these connectors ensure reliable signal transmission in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring various mounting options and RoHS compliant finishes, they offer versatility and compliance with environmental standards. Please note that this assembly does not ship with contacts, allowing for customization to suit specific application requirements.