MS27473E24B61SA

Heilind Number:AAOMS27473E24B61SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B61SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B61SA
SKU:AAOMS27473E24B61SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating choices such as cadmium and nickel, they ensure durability and performance. Meeting military specifications, these circular connectors are ideal for applications requiring reliability in extreme conditions.