MS27473E24B61SB

Heilind Number:AAOMS27473E24B61SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B61SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B61SB
SKU:AAOMS27473E24B61SB

Detailed Description

MIL-DTL-38999 Series II connectors house up to 128 contacts within their inserts, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations, including front and rear wall mounts, jam nuts, and box mounts. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and featuring a selection of plating options, including cadmium-free finishes, these connectors meet stringent military specifications for durability and performance in demanding applications. With gold-plated removable crimp contacts and a bayonet mating design, they ensure secure and efficient electrical connections. Suitable for environment-resistant box and bulkhead mounting receptacles, these connectors are designed for rugged service in aerospace, defense, and other critical industries.