MS27473E24F19S

Heilind Number:AAOMS27473E24F19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24F19S
ECAD Model:
3D Model

Description:

AAOMS27473E24F19S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24F19S
SKU:AAOMS27473E24F19S

Detailed Description

The MIL-DTL-38999 Series II connectors offer durable and reliable performance in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Designed for military specifications, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like electroless nickel, they ensure longevity and conductivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications.