MS27473E24F35P

Heilind Number:AAOMS27473E24F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24F35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24F35P
SKU:AAOMS27473E24F35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering reliable performance in extreme conditions. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with plating options including gold, electroless nickel, and cadmium finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Suitable for military and industrial use, these connectors meet stringent standards for durability and performance.