| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24F35PB L/C |
| SKU: | AAOMS27473E24F35PB L/C |
MS27473E24F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473E24F35PBLC, offer robust and reliable connectivity in harsh environments. Featuring up to 128 contacts housed in an environmentally sealed insert, they ensure secure data and power transmission. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, they provide versatility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and performance. Please note that this assembly does not ship with contacts.