MS27473E24F35PC

Heilind Number:AAOMS27473E24F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24F35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24F35PC
SKU:AAOMS27473E24F35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front and rear wall mount options, as well as jam nut and box mount receptacles. With a rugged aluminum shell and various plating choices including cadmium-free finishes, these connectors offer durability and versatility. Operating in temperatures ranging from -65 °C to 200 °C, they provide reliable performance in demanding conditions. Utilizing M39029 rear release crimp contacts, they ensure secure connections, while their bayonet coupling mechanism allows for easy mating. Meeting military specification MIL-DTL-38999 II, these circular plugs are ideal for applications requiring high conductivity and environmental resistance.