| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24F35PC L/C |
| SKU: | AAOMS27473E24F35PC L/C |
MS27473E24F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast rugged construction and high performance capabilities for harsh environments. With up to 128 contacts in an insert, these connectors provide reliable connectivity in demanding conditions. Featuring environmentally sealed design and operating temperature range from -65°C to 200°C, they are ideal for military, aerospace, and industrial applications. Available in various mount types and contact arrangements, including crimp type, bayonet coupling, and straight plug, these connectors offer versatility and durability. Please note that this assembly does not ship with contacts.